
T491A475M020AT | |
|---|---|
DigiKey Part Number | 399-9718-2-ND - Tape & Reel (TR) 399-9718-1-ND - Cut Tape (CT) 399-9718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M020AT |
Description | CAP TANT 4.7UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.36600 | $23.66 |
| 50 | $1.76720 | $88.36 |
| 100 | $1.58360 | $158.36 |
| 500 | $1.27338 | $636.69 |
| 1,000 | $1.17768 | $1,177.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.09899 | $2,197.98 |
| 4,000 | $1.03425 | $4,137.00 |
| 6,000 | $1.00184 | $6,011.04 |
| 10,000 | $0.96590 | $9,659.00 |
| 14,000 | $0.94489 | $13,228.46 |
| 20,000 | $0.92468 | $18,493.60 |
| 24,000 | $0.91511 | $21,962.64 |
| 48,000 | $0.88287 | $42,377.76 |
| 50,000 | $0.88115 | $44,057.50 |


