
TAJA475M020RNJ | |
---|---|
DigiKey Part Number | 478-5799-2-ND - Tape & Reel (TR) 478-5799-1-ND - Cut Tape (CT) 478-5799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475M020RNJ |
Description | CAP TANT 4.7UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.10700 | $21.07 |
50 | $1.56740 | $78.37 |
100 | $1.39940 | $139.94 |
500 | $1.11840 | $559.20 |
1,000 | $1.03147 | $1,031.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97924 | $1,958.48 |
4,000 | $0.91929 | $3,677.16 |
6,000 | $0.88926 | $5,335.56 |
10,000 | $0.85599 | $8,559.90 |
14,000 | $0.83655 | $11,711.70 |
20,000 | $0.81784 | $16,356.80 |
24,000 | $0.80897 | $19,415.28 |
48,000 | $0.77911 | $37,397.28 |
50,000 | $0.77753 | $38,876.50 |