293D474X0035A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 4,693
Unit Price: $3.92000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.90677
Datasheet

Direct


KEMET
In Stock: 2,645
Unit Price: $3.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,457
Unit Price: $4.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,140
Unit Price: $5.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.08730
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.02060
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.32954
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.85831
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.94053
Datasheet
vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X0035A2TE3

DigiKey Part Number
293D474X0035A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D474X0035A2TE3
Description
CAP TANT 0.47UF 20% 35V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X0035A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.11299$2,225.98
Manufacturers Standard Package