293D156X0035E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1,277
Unit Price: $8.73000
Datasheet

Upgrade


Vishay Sprague
In Stock: 3,247
Unit Price: $9.38000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $8.88745
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.64874
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.15147
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.64874
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.15147
Datasheet

Similar


Vishay Sprague
In Stock: 389
Unit Price: $8.57000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.02450
Datasheet

Similar


Vishay Sprague
In Stock: 268
Unit Price: $40.06000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $21.30804
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.63084
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.18440
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: $6.50282
Datasheet
7343-43 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X0035E2TE3

DigiKey Part Number
293D156X0035E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D156X0035E2TE3
Description
CAP TANT 15UF 20% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D156X0035E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.88745$3,554.98
Manufacturers Standard Package