
293D156X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X0010C2TE3TR-ND - Tape & Reel (TR) 718-293D156X0010C2TE3CT-ND - Cut Tape (CT) 718-293D156X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X0010C2TE3 |
Description | CAP TANT 15UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X0010C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.62700 | $26.27 |
| 50 | $1.97440 | $98.72 |
| 100 | $1.77280 | $177.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.46282 | $731.41 |
| 1,000 | $1.35602 | $1,356.02 |
| 1,500 | $1.30259 | $1,953.88 |
| 2,500 | $1.24339 | $3,108.47 |
| 3,500 | $1.20879 | $4,230.77 |
| 5,000 | $1.17551 | $5,877.55 |
| 6,000 | $1.15975 | $6,958.50 |
| 12,000 | $1.10667 | $13,280.04 |
| 12,500 | $1.10385 | $13,798.12 |

