
TAJC156K016RNJ | |
|---|---|
DigiKey Part Number | 478-5805-2-ND - Tape & Reel (TR) 478-5805-1-ND - Cut Tape (CT) 478-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156K016RNJ |
Description | CAP TANT 15UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.09100 | $30.91 |
| 50 | $2.33980 | $116.99 |
| 100 | $2.10720 | $210.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.69824 | $849.12 |
| 1,000 | $1.57795 | $1,577.95 |
| 1,500 | $1.51775 | $2,276.62 |
| 2,500 | $1.45106 | $3,627.65 |
| 3,500 | $1.41210 | $4,942.35 |
| 5,000 | $1.37460 | $6,873.00 |

