
T491C156M010AT | |
|---|---|
DigiKey Part Number | 399-8342-2-ND - Tape & Reel (TR) 399-8342-1-ND - Cut Tape (CT) 399-8342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156M010AT |
Description | CAP TANT 15UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.36900 | $33.69 |
| 50 | $2.56180 | $128.09 |
| 100 | $2.31460 | $231.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.89702 | $948.51 |
| 1,000 | $1.76787 | $1,767.87 |
| 1,500 | $1.70328 | $2,554.92 |
| 2,500 | $1.63167 | $4,079.17 |
| 3,500 | $1.58981 | $5,564.34 |
| 5,000 | $1.54954 | $7,747.70 |
| 6,000 | $1.53048 | $9,182.88 |
| 12,000 | $1.46625 | $17,595.00 |
| 12,500 | $1.46284 | $18,285.50 |

