
293D155X9050C2TE3 | |
|---|---|
DigiKey Part Number | 718-1811-2-ND - Tape & Reel (TR) 718-1811-1-ND - Cut Tape (CT) 718-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9050C2TE3 |
Description | CAP TANT 1.5UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9050C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C155K050AT | KEMET | 170 | 399-10162-1-ND | $9.29000 | Direct |
| TAJC155K050RNJ | KYOCERA AVX | 1,465 | 478-1706-1-ND | $9.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.68028 | $1,840.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.09200 | $60.92 |
| 50 | $4.77340 | $238.67 |
| 100 | $4.36730 | $436.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.72200 | $57.22 |
| 50 | $5.00680 | $250.34 |
| 100 | $4.07950 | $407.95 |

