
TAJC155K050RNJ | |
|---|---|
DigiKey Part Number | 478-1706-2-ND - Tape & Reel (TR) 478-1706-1-ND - Cut Tape (CT) 478-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC155K050RNJ |
Description | CAP TANT 1.5UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC155K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.97700 | $59.77 |
| 50 | $4.67800 | $233.90 |
| 100 | $4.27680 | $427.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.59872 | $1,799.36 |
| 1,000 | $3.38923 | $3,389.23 |
| 1,500 | $3.28427 | $4,926.40 |
| 2,500 | $3.16794 | $7,919.85 |
| 3,500 | $3.09997 | $10,849.90 |
| 5,000 | $3.03456 | $15,172.80 |

