
T491C155K050AT | |
|---|---|
DigiKey Part Number | 399-10162-2-ND - Tape & Reel (TR) 399-10162-1-ND - Cut Tape (CT) 399-10162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C155K050AT |
Description | CAP TANT 1.5UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C155K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X9050C2TE3 | Vishay Sprague | 696 | 718-1811-1-ND | $7.89000 | Direct |
| TAJC155K050RNJ | KYOCERA AVX | 1,465 | 478-1706-1-ND | $9.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.96900 | $59.69 |
| 50 | $4.66660 | $233.33 |
| 100 | $4.26610 | $426.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.59000 | $1,795.00 |
| 1,000 | $3.38085 | $3,380.85 |
| 1,500 | $3.27610 | $4,914.15 |
| 2,500 | $3.16002 | $7,900.05 |
| 3,500 | $3.09213 | $10,822.45 |
| 5,000 | $3.02683 | $15,134.15 |

