Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

199D475X0020B2B1E3 | |
|---|---|
DigiKey Part Number | 199D475X0020B2B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D475X0020B2B1E3 |
Description | CAP TANT 4.7UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X0020B2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 20 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X0020B1V1E3 | Vishay Sprague | 0 | 199D475X0020B1V1E3-ND | $6.84958 | Direct |
| 199D475X0025B1V1E3 | Vishay Sprague | 114 | 199D475X0025B1V1E3-ND | $17.27000 | Upgrade |
| 199D475X0025B2B1E3 | Vishay Sprague | 0 | 199D475X0025B2B1E3-ND | $7.02503 | Upgrade |
| 199D475X9020B1V1E3 | Vishay Sprague | 0 | 199D475X9020B1V1E3-ND | $6.84958 | Upgrade |
| 199D475X9020B2B1E3 | Vishay Sprague | 0 | 199D475X9020B2B1E3-ND | $6.84958 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.84958 | $6,849.58 |



