4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X0025B1V1E3

DigiKey Part Number
199D475X0025B1V1E3-ND
Manufacturer
Manufacturer Product Number
199D475X0025B1V1E3
Description
CAP TANT 4.7UF 20% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X0025B1V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
25 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D475X9025B1V1E3Vishay Sprague752718-1221-ND$67.89000Upgrade
In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.27000$17.27
10$11.65000$116.50
50$9.43500$471.75
100$8.75100$875.10
500$7.59388$3,796.94
1,000$7.23574$7,235.74
3,000$6.79323$20,379.69
5,000$6.62951$33,147.55
Manufacturers Standard Package