Direct

199D475X9025B2B1E3 | |
|---|---|
DigiKey Part Number | 199D475X9025B2B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D475X9025B2B1E3 |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X9025B2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X9025B1V1E3 | Vishay Sprague | 752 | 718-1221-ND | $17.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.02503 | $7,025.03 |


