199D335X9010A2B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $5.71381
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.76356
Datasheet

Upgrade


Vishay Sprague
In Stock: 646
Unit Price: $14.36000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.71381
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.71381
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D335X9010A2B1E3

DigiKey Part Number
199D335X9010A2B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D335X9010A2B1E3
Description
CAP TANT 3.3UF 10% 10V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D335X9010A2B1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.280" (7.11mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.71381$5,713.81
Manufacturers Standard Package