
199D335X9016A1V1E3 | |
|---|---|
DigiKey Part Number | 718-1217-ND |
Manufacturer | |
Manufacturer Product Number | 199D335X9016A1V1E3 |
Description | CAP TANT 3.3UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D335X9016A1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $9.57800 | $95.78 |
| 50 | $7.68860 | $384.43 |
| 100 | $7.10520 | $710.52 |
| 500 | $6.11872 | $3,059.36 |
| 1,000 | $5.81334 | $5,813.34 |
| 3,000 | $5.43604 | $16,308.12 |
| 5,000 | $5.29642 | $26,482.10 |

