Direct
Upgrade
Similar
Upgrade

| 173D685X0025WW | |
|---|---|
| DigiKey Part Number | 173D685X0025WW-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 173D685X0025WW | 
| Description | CAP TANT 6.8UF 20% 25V AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 173D685X0025WW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | W | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $10.88021 | $27,200.53 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China