173D685X9025WW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $10.95022
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.49270
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $38.25692
Datasheet

Similar


KEMET
In Stock: 75
Unit Price: $52.14000
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D685X9025WW

DigiKey Part Number
173D685X9025WW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D685X9025WW
Description
CAP TANT 6.8UF 10% 25V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D685X9025WW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.95022$27,375.55
Manufacturers Standard Package