T322C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C685K025AT

DigiKey Part Number
399-4587-ND
Manufacturer
Manufacturer Product Number
T322C685K025AT
Description
CAP TANT 6.8UF 10% 25V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V Axial 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C685K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.81000$51.81
10$38.13300$381.33
50$32.67640$1,633.82
100$30.98680$3,098.68
500$28.12740$14,063.70
1,000$27.24164$27,241.64
2,500$26.30552$65,763.80
Manufacturers Standard Package