Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D684X0025UWE3 | |
|---|---|
DigiKey Part Number | 173D684X0025UWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D684X0025UWE3 |
Description | CAP TANT 0.68UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D684X0025UWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D684X0035VWE3 | Vishay Sprague | 0 | 173D684X0035VWE3-ND | $11.77483 | Upgrade |
| 173D684X9025UWE3 | Vishay Sprague | 0 | 173D684X9025UWE3-ND | $10.86323 | Upgrade |
| 173D684X9035VWE3 | Vishay Sprague | 0 | 173D684X9035VWE3-ND | $11.77483 | Upgrade |
| 173D684X9050VWE3 | Vishay Sprague | 0 | 173D684X9050VWE3-ND | $15.57317 | Upgrade |
| T322A684K025AT | KEMET | 0 | 399-4581-ND | $18.22333 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $10.86323 | $48,884.53 |




