0.68 µF Molded Tantalum Capacitors 50 V Axial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B684K050AT

DigiKey Part Number
399-4615-ND
Manufacturer
Manufacturer Product Number
T322B684K050AT
Description
CAP TANT 0.68UF 10% 50V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 50 V Axial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322B684K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Features
General Purpose
Voltage - Rated
50 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.61000$40.61
10$29.23600$292.36
50$24.71540$1,235.77
100$23.31700$2,331.70
500$20.95036$10,475.18
1,000$20.21733$20,217.33
2,500$19.44286$48,607.15
Manufacturers Standard Package