Upgrade
Direct
Upgrade

173D684X9035VWE3 | |
|---|---|
DigiKey Part Number | 173D684X9035VWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D684X9035VWE3 |
Description | CAP TANT 0.68UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D684X9035VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D684X9050VWE3 | Vishay Sprague | 0 | 173D684X9050VWE3-ND | $15.57317 | Upgrade |
| T322B684K035AT | KEMET | 802 | 399-4598-ND | $34.61000 | Direct |
| T322B684K050AT | KEMET | 37 | 399-4615-ND | $40.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $11.77483 | $47,099.32 |



