173D565X9004UE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $17.59894
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.77483
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.77483
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.77483
Datasheet
5.6 µF Molded Tantalum Capacitors 4 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D565X9004UE3

DigiKey Part Number
173D565X9004UE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D565X9004UE3
Description
CAP TANT 5.6UF 10% 4V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
5.6 µF Molded Tantalum Capacitors 4 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D565X9004UE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
U
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D565X5006VE3Vishay Sprague0173D565X5006VE3-ND$17.59894Upgrade
173D565X9006VE3Vishay Sprague0173D565X9006VE3-ND$11.77483Upgrade
173D565X9010VE3Vishay Sprague0173D565X9010VE3-ND$11.77483Upgrade
173D565X9015VE3Vishay Sprague0173D565X9015VE3-ND$11.77483Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$10.86323$10,863.23
Manufacturers Standard Package