5.6 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D565X9015VE3

DigiKey Part Number
173D565X9015VE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D565X9015VE3
Description
CAP TANT 5.6UF 10% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
5.6 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D565X9015VE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$11.77483$11,774.83
Manufacturers Standard Package