5.6 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D565X5006VE3

DigiKey Part Number
173D565X5006VE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D565X5006VE3
Description
CAP TANT 5.6UF 5% 6V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
5.6 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D565X5006VE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±5%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$17.59894$17,598.94
Manufacturers Standard Package