173D475X9050X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $30.89311
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $21.65050
Datasheet

Direct


KEMET
In Stock: 25
Unit Price: $82.13000
Datasheet

Similar


KEMET
In Stock: 50
Unit Price: $75.88000
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D475X9050X

DigiKey Part Number
173D475X9050X-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D475X9050X
Description
CAP TANT 4.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D475X9050X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±10%
Features
General Purpose
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D475X5050XWVishay Sprague0173D475X5050XW-ND$30.89311Upgrade
173D475X9050XE3Vishay Sprague0173D475X9050XE3-ND$21.65050Similar
T322D475K050ASKEMET25399-1544-ND$82.13000Direct
T322D475K050ATKEMET50399-4620-ND$75.88000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$21.65050$10,825.25
Manufacturers Standard Package