
T322D475K050AT | |
|---|---|
DigiKey Part Number | 399-4620-ND |
Manufacturer | |
Manufacturer Product Number | T322D475K050AT |
Description | CAP TANT 4.7UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D475K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.45000 | $72.45 |
| 10 | $54.55600 | $545.56 |
| 50 | $47.43360 | $2,371.68 |
| 100 | $45.22830 | $4,522.83 |
| 500 | $41.49396 | $20,746.98 |
| 1,000 | $40.33685 | $40,336.85 |

