4.7 µF Molded Tantalum Capacitors 50 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D475K050AS

DigiKey Part Number
399-1544-ND
Manufacturer
Manufacturer Product Number
T322D475K050AS
Description
CAP TANT 4.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D475K050AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.13000$82.13
10$62.18700$621.87
50$54.24540$2,712.27
100$51.78640$5,178.64
500$47.62238$23,811.19
1,000$46.33177$46,331.77
Manufacturers Standard Package