Upgrade
Similar
Direct
Similar

173D475X9020V | |
|---|---|
DigiKey Part Number | 718-173D475X9020VCT-ND - Cut Tape (CT) 718-173D475X9020VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D475X9020V |
Description | CAP TANT 4.7UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X9020V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $11.42200 | $114.22 |
| 50 | $9.25820 | $462.91 |
| 100 | $8.59010 | $859.01 |
| 500 | $7.46014 | $3,730.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.25242 | $7,252.42 |
| 2,000 | $6.95867 | $13,917.34 |
| 3,000 | $6.81148 | $20,434.44 |
| 5,000 | $6.64838 | $33,241.90 |
| 7,000 | $6.55294 | $45,870.58 |
| 10,000 | $6.46114 | $64,611.40 |
| 12,000 | $6.41765 | $77,011.80 |



