
T322B475K020AS | |
|---|---|
DigiKey Part Number | 399-1496-ND |
Manufacturer | |
Manufacturer Product Number | T322B475K020AS |
Description | CAP TANT 4.7UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V Axial 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B475K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |
| 10 | $29.59700 | $295.97 |
| 50 | $25.03440 | $1,251.72 |
| 100 | $23.62200 | $2,362.20 |
| 500 | $21.23366 | $10,616.83 |
| 1,000 | $20.49365 | $20,493.65 |
| 2,500 | $19.71190 | $49,279.75 |

