
173D226X9020X | |
---|---|
DigiKey Part Number | 718-173D226X9020XCT-ND - Cut Tape (CT) 718-173D226X9020XTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D226X9020X |
Description | CAP TANT 22UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D226X9020X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
10 | $22.50600 | $225.06 |
50 | $18.83760 | $941.88 |
100 | $17.70290 | $1,770.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.09948 | $8,049.74 |
1,000 | $15.49317 | $15,493.17 |
1,500 | $15.18925 | $22,783.88 |
2,500 | $14.85245 | $37,131.12 |
3,500 | $14.65558 | $51,294.53 |
5,000 | $14.46609 | $72,330.45 |