22 µF Molded Tantalum Capacitors 20 V Axial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D226K020AS

DigiKey Part Number
399-1499-ND
Manufacturer
Manufacturer Product Number
T322D226K020AS
Description
CAP TANT 22UF 10% 20V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V Axial 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D226K020AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.19000$65.19
10$48.73100$487.31
50$42.17460$2,108.73
100$40.14630$4,014.63
500$36.71244$18,356.22
1,000$35.64832$35,648.32
Manufacturers Standard Package