
T322D226K020AT | |
|---|---|
DigiKey Part Number | 399-4575-ND |
Manufacturer | |
Manufacturer Product Number | T322D226K020AT |
Description | CAP TANT 22UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D226K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.37000 | $60.37 |
| 10 | $44.88800 | $448.88 |
| 50 | $38.72520 | $1,936.26 |
| 100 | $36.81770 | $3,681.77 |
| 500 | $33.58724 | $16,793.62 |
| 1,000 | $32.58619 | $32,586.19 |
| 2,500 | $31.52849 | $78,821.23 |

