173D156X9025XE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 72
Unit Price: $60.37000
Datasheet
15 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D156X9025XE3

DigiKey Part Number
173D156X9025XE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D156X9025XE3
Description
CAP TANT 15UF 10% 25V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D156X9025XE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$15.99654$7,998.27
Manufacturers Standard Package