15 µF Molded Tantalum Capacitors 25 V Axial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D156K025AT

DigiKey Part Number
399-4588-ND
Manufacturer
Manufacturer Product Number
T322D156K025AT
Description
CAP TANT 15UF 10% 25V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D156K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.37000$60.37
10$44.88800$448.88
50$38.72520$1,936.26
100$36.81770$3,681.77
500$33.58724$16,793.62
1,000$32.58619$32,586.19
2,500$31.52849$78,821.23
Manufacturers Standard Package