173D156X9020XW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1,086
Unit Price: $31.49000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $18.70454
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $14.75749
Datasheet

Similar


Vishay Sprague
In Stock: 185
Unit Price: $31.49000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $42.26343
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: $65.19000
Datasheet

Similar


KEMET
In Stock: 62
Unit Price: $56.62000
Datasheet
15 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D156X9020XW

DigiKey Part Number
173D156X9020XW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D156X9020XW
Description
CAP TANT 15UF 10% 20V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D156X9020XW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.75749$36,893.72
Manufacturers Standard Package