15 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D156X9020XWE3

DigiKey Part Number
718-1417-2-ND - Tape & Reel (TR)
718-1417-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D156X9020XWE3
Description
CAP TANT 15UF 10% 20V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D156X9020XWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,086
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.49000$31.49
10$22.36200$223.62
50$18.71720$935.86
100$17.58970$1,758.97
500$15.85278$7,926.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.75749$36,893.72
5,000$14.37360$71,868.00
Manufacturers Standard Package