Upgrade
Upgrade

173D106X0035XE3 | |
|---|---|
DigiKey Part Number | 173D106X0035XE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D106X0035XE3 |
Description | CAP TANT 10UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X0035XE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X9035XE3 | Vishay Sprague | 0 | 718-173D106X9035XE3CT-ND | $35.35000 | Upgrade |
| T322D106K035AT | KEMET | 0 | 399-4605-ND | $63.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.72556 | $8,862.78 |



