
173D106X9035XE3 | |
|---|---|
DigiKey Part Number | 718-173D106X9035XE3CT-ND - Cut Tape (CT) 718-173D106X9035XE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D106X9035XE3 |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X9035XE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $22.36200 | $223.62 |
| 50 | $18.71720 | $935.86 |
| 100 | $17.58970 | $1,758.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.99654 | $7,998.27 |
| 1,000 | $15.39411 | $15,394.11 |
| 1,500 | $15.09214 | $22,638.21 |
| 2,500 | $14.75749 | $36,893.72 |
| 3,500 | $14.56187 | $50,966.55 |
| 5,000 | $14.37360 | $71,868.00 |

