Direct
Direct

T322D106K035AT | |
|---|---|
DigiKey Part Number | 399-4605-ND |
Manufacturer | |
Manufacturer Product Number | T322D106K035AT |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D106K035AT Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X9035XE3 | Vishay Sprague | 0 | 718-173D106X9035XE3CT-ND | $35.35000 | Direct |
| 173D106X9035XWE3 | Vishay Sprague | 0 | 718-1419-1-ND | $35.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.22000 | $63.22 |
| 10 | $47.05200 | $470.52 |
| 50 | $40.58620 | $2,029.31 |
| 100 | $38.58600 | $3,858.60 |
| 500 | $35.20018 | $17,600.09 |
| 1,000 | $34.15137 | $34,151.37 |


