
173D105X9025UWE3 | |
|---|---|
DigiKey Part Number | 718-1448-2-ND - Tape & Reel (TR) 718-1448-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D105X9025UWE3 |
Description | CAP TANT 1UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9025UWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 10 | $10.69600 | $106.96 |
| 50 | $8.63820 | $431.91 |
| 100 | $8.00430 | $800.43 |
| 500 | $6.93146 | $3,465.73 |
| 1,000 | $6.59949 | $6,599.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $6.18837 | $27,847.67 |
| 9,000 | $6.00544 | $54,048.96 |
| 13,500 | $5.91376 | $79,835.76 |

