
T322B105K050AT | |
|---|---|
DigiKey Part Number | 399-4616-ND |
Manufacturer | |
Manufacturer Product Number | T322B105K050AT |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B105K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.02000 | $42.02 |
| 10 | $30.46400 | $304.64 |
| 50 | $25.85260 | $1,292.63 |
| 100 | $24.42650 | $2,442.65 |
| 500 | $22.01262 | $11,006.31 |
| 1,000 | $21.26489 | $21,264.89 |
| 2,500 | $20.47477 | $51,186.92 |

