
T322B105K035AT | |
|---|---|
DigiKey Part Number | 399-4599-ND |
Manufacturer | |
Manufacturer Product Number | T322B105K035AT |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B105K035AT Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X9035VE3 | Vishay Sprague | 684 | 718-173D105X9035VE3CT-ND | $25.65000 | Direct |
| 173D105X9035VWE3 | Vishay Sprague | 9,647 | 718-1422-1-ND | $25.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $24.67300 | $246.73 |
| 50 | $20.70000 | $1,035.00 |
| 100 | $19.47100 | $1,947.10 |
| 500 | $17.39160 | $8,695.80 |
| 1,000 | $16.74769 | $16,747.69 |
| 2,500 | $16.06738 | $40,168.45 |
| 5,000 | $15.65696 | $78,284.80 |

