
173D104X9035UWE3 | |
|---|---|
DigiKey Part Number | 718-1450-2-ND - Tape & Reel (TR) 718-1450-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D104X9035UWE3 |
Description | CAP TANT 0.1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D104X9035UWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322A104K035AT | KEMET | 34 | 399-4593-ND | $32.31000 | Direct |
| T322A104K050AT | KEMET | 1 | 399-4610-ND | $35.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $11.99500 | $119.95 |
| 50 | $9.72600 | $486.30 |
| 100 | $9.02640 | $902.64 |
| 500 | $7.84266 | $3,921.33 |
| 1,000 | $7.47622 | $7,476.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $6.88852 | $30,998.34 |
| 9,000 | $6.69053 | $60,214.77 |

