
T322A104K035AT | |
|---|---|
DigiKey Part Number | 399-4593-ND |
Manufacturer | |
Manufacturer Product Number | T322A104K035AT |
Description | CAP TANT 0.1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V Axial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A104K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $22.90500 | $229.05 |
| 50 | $19.15440 | $957.72 |
| 100 | $17.99360 | $1,799.36 |
| 500 | $16.02912 | $8,014.56 |
| 1,000 | $15.42082 | $15,420.82 |
| 2,500 | $14.77818 | $36,945.45 |
| 5,000 | $14.39050 | $71,952.50 |

