
T322A104K050AT | |
|---|---|
DigiKey Part Number | 399-4610-ND |
Manufacturer | |
Manufacturer Product Number | T322A104K050AT |
Description | CAP TANT 0.1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V Axial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A104K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.52000 | $35.52 |
| 10 | $25.36300 | $253.63 |
| 50 | $21.30680 | $1,065.34 |
| 100 | $20.05140 | $2,005.14 |
| 500 | $17.92780 | $8,963.90 |
| 1,000 | $17.27008 | $17,270.08 |
| 2,500 | $16.57520 | $41,438.00 |
| 5,000 | $16.15602 | $80,780.10 |

