Upgrade
Upgrade
Similar
Upgrade

135D336X9050C2 | |
|---|---|
DigiKey Part Number | 135D336X9050C2-ND |
Manufacturer | |
Manufacturer Product Number | 135D336X9050C2 |
Description | CAP TANT 33UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D336X9050C2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D336X9050C6 | Vishay Sprague | 0 | 135D336X9050C6-ND | $480.14000 | Upgrade |
| ST33-75T1KI | Vishay Sprague | 32 | 718-1694-ND | $572.87000 | Upgrade |
| 109D336X9050C2 | Vishay Sprague | 15 | 718-1231-ND | $418.97000 | Similar |
| T198A336K050AS | KEMET | 0 | 399-3426-ND | $200.33325 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $380.21480 | $9,505.37 |





