Direct
Direct

T198A336K050AS | |
|---|---|
DigiKey Part Number | 399-3426-ND |
Manufacturer | |
Manufacturer Product Number | T198A336K050AS |
Description | CAP TANT 33UF 10% 50V AXIAL |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 4.95Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T198A336K050AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 4.95Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D336X9050C2 | Vishay Sprague | 0 | 135D336X9050C2-ND | $380.21480 | Direct |
| 135D336X9050C6 | Vishay Sprague | 0 | 135D336X9050C6-ND | $480.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $200.33325 | $8,013.33 |


