Direct

135D336X9050C6 | |
|---|---|
DigiKey Part Number | 135D336X9050C6-ND |
Manufacturer | |
Manufacturer Product Number | 135D336X9050C6 |
Description | CAP TANT 33UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D336X9050C6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 5Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T198A336K050AS | KEMET | 0 | 399-3426-ND | $200.33325 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $480.14000 | $480.14 |
| 10 | $404.45700 | $4,044.57 |
| 50 | $374.15880 | $18,707.94 |
| 100 | $364.76990 | $36,476.99 |


