
14910A0BHSX10105KA | |
|---|---|
DigiKey Part Number | 693-14910A0BHSX10105KA-ND |
Manufacturer | |
Manufacturer Product Number | 14910A0BHSX10105KA |
Description | POT 1M OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.60000 | $119.60 |
| 10 | $100.47200 | $1,004.72 |
| 25 | $93.65960 | $2,341.49 |
| 50 | $88.79380 | $4,439.69 |
| 100 | $84.16800 | $8,416.80 |
| 250 | $78.40320 | $19,600.80 |
| 500 | $74.29636 | $37,148.18 |
| 1,000 | $70.39847 | $70,398.47 |



