
3862C-206-105AL | |
|---|---|
DigiKey Part Number | 118-3862C-206-105AL-ND |
Manufacturer | |
Manufacturer Product Number | 3862C-206-105AL |
Description | POT 1M OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 295° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.36000 | $181.36 |
| 10 | $152.25400 | $1,522.54 |
| 25 | $141.90240 | $3,547.56 |
| 50 | $134.51580 | $6,725.79 |
| 100 | $127.49290 | $12,749.29 |
| 250 | $118.74796 | $29,686.99 |
| 500 | $112.52040 | $56,260.20 |


